Tegera 8810 Black, Yellow Acrylic, Fleece, Nylon, Elastane Work Gloves, Size 11, Nitrile, Nitrile, Nitrile,

Subtotal (1 pack of 6 pairs)*

MYR321.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR321.92MYR53.653

*price indicative

RS Stock No.:
128-168
Mfr. Part No.:
8810-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Work Gloves

Lining Material

Nylon

Material

Acrylic, Fleece, Nylon, Elastane

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN ISO 21420:2020, EN 407:2020, EN

Number of Gloves

12

Resistance Features

Abrasion Resistant

Coating

Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane

Series

8810

Standards/Approvals

CE, UKCA, EAC

EN 511 Cold

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy