Tegera TEGERA Black, Yellow Leather Work Gloves, Size 12

Subtotal (1 pack of 3 pairs)*

MYR1,445.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,445.26MYR481.753

*price indicative

RS Stock No.:
126-864
Mfr. Part No.:
7776-12
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

12

Product Type

Work Gloves

Material

Leather

Colour

Black, Yellow

Series

TEGERA

Number of Gloves

6

Resistance Features

Cold Resistant

Safety Standard

EN, EN 420:2003 + A1:2009, EN 511:2006 121

Standards/Approvals

Cat. II TP TC 019:2011, EN 388:2016 3X42DP, EN 420:2003 +A1:2009, EN 511:2006 121

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited Impact reducing glove features a structured design with spandex for flexibility and cut resistance level D. Enhanced with CRF Technology and fleece, the glove provides superior impact protection and comfort. It includes knuckle protec

Perfect fit

High visibility colour

Reinforced index finger

Pre curved fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy