Tegera TEGERA Black, Grey Leather Work Gloves, Size 12
- RS Stock No.:
- 126-912
- Mfr. Part No.:
- 7794-12
- Manufacturer:
- Tegera
Subtotal (1 pair)*
MYR258.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR258.24 |
*price indicative
- RS Stock No.:
- 126-912
- Mfr. Part No.:
- 7794-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 6 | |
| Series | TEGERA | |
| Resistance Features | Cold Resistant | |
| Safety Standard | EN 388:2016 3121X, EN 420:2003 + A1:2009, EN 511:2006 321 | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 12 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 6 | ||
Series TEGERA | ||
Resistance Features Cold Resistant | ||
Safety Standard EN 388:2016 3121X, EN 420:2003 + A1:2009, EN 511:2006 321 | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
