Tegera TEGERA Black, Yellow Leather, Cotton, Kevlar, Natural Latex Cut Resistant Gloves, Size 12
- RS Stock No.:
- 115-716
- Mfr. Part No.:
- 139-12
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR621.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR621.47 | MYR103.578 |
*price indicative
- RS Stock No.:
- 115-716
- Mfr. Part No.:
- 139-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Cut Resistant Gloves | |
| Size | 12 | |
| Lining Material | Kevlar | |
| Material | Leather, Cotton, Kevlar, Natural Latex | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Safety Standard | EN | |
| Series | TEGERA | |
| Resistance Features | Cut Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE, EN1149-2, EN388:2016, EN407, EN420 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Cut Resistant Gloves | ||
Size 12 | ||
Lining Material Kevlar | ||
Material Leather, Cotton, Kevlar, Natural Latex | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Safety Standard EN | ||
Series TEGERA | ||
Resistance Features Cut Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE, EN1149-2, EN388:2016, EN407, EN420 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Black Cotton Natural Latex Cut Resistant Gloves, Size 8
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 15
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 7
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 10
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 9
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 6
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 14
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 13
