Tegera TEGERA Black Acrylic Work Gloves, Size 7
- RS Stock No.:
- 126-630
- Mfr. Part No.:
- 790-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR269.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR269.79 | MYR22.483 |
*price indicative
- RS Stock No.:
- 126-630
- Mfr. Part No.:
- 790-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Black | |
| Number of Gloves | 12 | |
| Resistance Features | Dry Environment | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Black | ||
Number of Gloves 12 | ||
Resistance Features Dry Environment | ||
Series TEGERA | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA Black Acrylic Work Gloves, Size 10
- Tegera TEGERA Black Acrylic Work Gloves, Size 9
- Tegera TEGERA Grey Acrylic Work Gloves Latex Coating
- Tegera TEGERA 8833 Grey Acrylic Work Gloves Latex Coating
- Tegera TEGERA Yellow Spandex Nylon Work Gloves Nitrile Foam
- Tegera TEGERA Black Leather Work Gloves, Size 7
- Tegera TEGERA Black Size 7
- Tegera TEGERA Black Size 7
