Tegera TEGERA Black Acrylic Work Gloves, Size 10
- RS Stock No.:
- 126-628
- Mfr. Part No.:
- 790-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR269.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR269.79 | MYR22.483 |
*price indicative
- RS Stock No.:
- 126-628
- Mfr. Part No.:
- 790-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Black | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | EAC, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Black | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Resistance Features Dry Environment | ||
Standards/Approvals EAC, CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA Black Acrylic Work Gloves, Size 9
- Tegera TEGERA Black Acrylic Work Gloves, Size 7
- Tegera TEGERA Black Fleece Acrylic Work Gloves Nitrile Foam
- Tegera TEGERA Orange Black Polyester (Liner) Size 10, Nitrile Coating
- Tegera TEGERA Black Acrylic Spandex Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Black Size 10
- Tegera TEGERA Black Leather Work Gloves, Size 10
- Tegera TEGERA Black Size 10
