Tegera 777 Black, Blue Nylon, Textile Gloves, Size 11, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

MYR111.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR111.87MYR18.645

*price indicative

RS Stock No.:
126-526
Mfr. Part No.:
777-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Gloves

Material

Nylon, Textile

Lining Material

Nylon

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Coating

Polyurethane

Safety Standard

EN 388:2016 + A1:2018

Series

777

Resistance Features

Dry Environment

Standards/Approvals

CE, EN 388:2016+A1:2018, EN ISO 21420:2020, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy