Tegera TEGERA Black, Blue Nylon, Textile Work Gloves, Size 10/XL, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

MYR111.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR111.87MYR18.645

*price indicative

RS Stock No.:
126-524
Mfr. Part No.:
777-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

10/XL

Material

Nylon, Textile

Lining Material

Nylon

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Number of Gloves

12

Mechanical Hazards EN 388

Yes

Resistance Features

Fine Assembly

Safety Standard

EN 388:2016+A1:2018 2110X, EN ISO 21420:2020, TP TC 019:2011

Coating

Polyurethane

Series

TEGERA

Standards/Approvals

CE, EAC, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy