Tegera 777 Black, Blue Nylon, Nylon Work Gloves, Size 9, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

MYR111.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR111.87MYR18.645

*price indicative

RS Stock No.:
126-536
Mfr. Part No.:
777-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

9

Product Type

Work Gloves

Material

Nylon, Nylon

Colour

Black, Blue

Safety Standard

EN 388:2016+A1:2018 2110X, EN ISO 21420:2020

Resistance Features

Fine Assembly

Number of Gloves

12

Coating

Polyurethane

Series

777

Standards/Approvals

CE, EAC, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy