Tegera 484 White, Red Cotton Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

MYR296.30

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR296.30MYR49.383

*price indicative

RS Stock No.:
124-164
Mfr. Part No.:
484-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Lining Material

Cotton

Material

Cotton

Colour

White, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

484

Resistance Features

Heat Resistant

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020, EN 407:2020

Number of Gloves

12

Coating

Nitrile

Standards/Approvals

CE, UKCA, EAC

RoHS Status: Exempt

COO (Country of Origin):
BD
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy