Tegera 2207 Beige, Blue Cotton Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

MYR289.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR289.33MYR24.111

*price indicative

RS Stock No.:
115-803
Mfr. Part No.:
2207-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Material

Cotton

Lining Material

Cotton

Colour

Beige, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Safety Standard

CAT II

Coating

Nitrile

Resistance Features

Heat Resistant

Series

2207

Standards/Approvals

EN 388:2016+A1:2018, EN 407:2020 (No flame protection), EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy