Tegera TEGERA Beige, Blue Cotton Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 115-805
- Mfr. Part No.:
- 2207-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR289.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR289.33 | MYR24.111 |
*price indicative
- RS Stock No.:
- 115-805
- Mfr. Part No.:
- 2207-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Beige, Blue | |
| Number of Gloves | 24 | |
| Resistance Features | Heat Resistant | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Series | TEGERA | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Beige, Blue | ||
Number of Gloves 24 | ||
Resistance Features Heat Resistant | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Series TEGERA | ||
Standards/Approvals EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 2207 Beige Size 10, Nitrile Coating
- Tegera 2207 Beige Size 8, Nitrile Coating
- Tegera TEGERA Beige Leather Work Gloves, Size 9
- Tegera TEGERA Blue Size 9, Nitrile Coating
- Tegera TEGERA Beige Leather Work Gloves, Size 11
- Tegera TEGERA Beige Leather Work Gloves, Size 7
- Tegera TEGERA Beige Leather Work Gloves, Size 8
- Tegera TEGERA Beige Leather Work Gloves, Size 12
