Tegera 47A Green Nitrile Work Gloves, Size 11

Subtotal (1 pack of 10 pairs)*

MYR194.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR194.77MYR19.477

*price indicative

RS Stock No.:
124-156
Mfr. Part No.:
47A-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

11

Material

Nitrile

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Number of Gloves

20

Safety Standard

EN16523-1:2015, EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016

Resistance Features

Chemical Protection, Waterproof

Series

47A

Standards/Approvals

EN16523-1:2015, EN 388:2016+A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016/Type A, EN ISO 374-5:2016

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Tegera gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.

Comfortable

CE compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy