Tegera 18601 Green Nitrile Work Gloves, Size 11

Subtotal (1 pack of 12 pairs)*

MYR259.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR259.23MYR21.603

*price indicative

RS Stock No.:
115-703
Mfr. Part No.:
18601-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Work Gloves

Material

Nitrile

Lining Material

Flock

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Series

18601

Resistance Features

Chemical Resistant

Standards/Approvals

CE, EAC, EN16523-1:2015, EN 388:2016+A1:2018 4121X, EN ISO 374-1:2016/A1:2018 Type B, EN ISO 374-5:2016, UKCA

EN 374 Chemical

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.

Comfortable

CE compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy