Tegera 47A Green Nitrile Work Gloves, Size 8
- RS Stock No.:
- 124-158
- Mfr. Part No.:
- 47A-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 10 pairs)*
MYR194.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR194.77 | MYR19.477 |
*price indicative
- RS Stock No.:
- 124-158
- Mfr. Part No.:
- 47A-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 20 | |
| Resistance Features | Chemical Protection, Latex Free, Oil and Grease, Waterproof | |
| Safety Standard | EN16523-1:2015, EN 388:2016 + A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Series | 47A | |
| Standards/Approvals | EN ISO 374-1:2016/Type A JKLNOT | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 20 | ||
Resistance Features Chemical Protection, Latex Free, Oil and Grease, Waterproof | ||
Safety Standard EN16523-1:2015, EN 388:2016 + A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
Series 47A | ||
Standards/Approvals EN ISO 374-1:2016/Type A JKLNOT | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Tegera gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera 47A Green Nitrile Work Gloves, Size 10
- Tegera 47A Green Nitrile Work Gloves, Size 11
- Tegera 47A Green Nitrile Work Gloves, Size 7
- Tegera 47A Green Nitrile Work Gloves, Size 9
- Tegera Green Nitrile Work Gloves, Size 8
- Tegera TEGERA Green Recycled Polyester Work Gloves Nitrile Foam Coating
- Tegera TEGERA Grey Spandex Work Gloves Nitrile Foam Coating
- Tegera 184A Blue Nitrile Work Gloves Nitrile Coating
