Tegera TEGERA Black Nylon, Merino Wool, Elastane Work Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

MYR703.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR703.42MYR58.618

*price indicative

RS Stock No.:
124-032
Mfr. Part No.:
4640R-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

8

Product Type

Work Gloves

Material

Nylon, Merino Wool, Elastane

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TEGERA

Number of Gloves

24

Safety Standard

EN, TP TC 019:2011, EN 420:2003 + A1:2009

Resistance Features

Cold Resistant

Standards/Approvals

UKCA, CE, EAC

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.

CE compliance

Category Cat II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy