Tegera 4640 Black Elastane, Merino Wool, Nylon Work Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

MYR721.22

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR721.22MYR60.102

*price indicative

RS Stock No.:
124-150
Mfr. Part No.:
4640-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

8

Product Type

Work Gloves

Material

Elastane, Merino Wool, Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

4640

Number of Gloves

24

Safety Standard

CE

Resistance Features

Cold Resistant

Standards/Approvals

EN 420:2003+A1:2009, EN 511:2006 (X1X), Cat. II, EN 388:2016 (214XX), CE, UKCA, EAC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.

CE compliance

Category Cat II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy