Tegera TEGERA Black Fibreglass, HPPE, Nylon, Polyester, Spandex Work Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

MYR1,007.03

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +MYR1,007.03MYR83.919

*price indicative

RS Stock No.:
124-023
Mfr. Part No.:
450-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

8

Material

Fibreglass, HPPE, Nylon, Polyester, Spandex

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Number of Gloves

24

Coating

Nitrile Foam

Resistance Features

Cut Protection

Series

TEGERA

Safety Standard

EN

Standards/Approvals

CE cat II UKCA cat II EAC TP TC 019:2011 EN 388:2016+A1:2018 4X42B EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links