Tegera TEGERA Black, Grey HPPE, Nylon, Spandex Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 124-011
- Mfr. Part No.:
- 441-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR365.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR365.61 | MYR60.935 |
*price indicative
- RS Stock No.:
- 124-011
- Mfr. Part No.:
- 441-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | HPPE, Nylon, Spandex | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Resistance Features | Cut Protection | |
| Number of Gloves | 24 | |
| Series | TEGERA | |
| Coating | Nitrile | |
| Standards/Approvals | CE cat II EAC TP TC 019:2011 Information/UIS EN 407:2004 X1XXXX EN 388:2016 4X43B EN 420:2003 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Material HPPE, Nylon, Spandex | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Resistance Features Cut Protection | ||
Number of Gloves 24 | ||
Series TEGERA | ||
Coating Nitrile | ||
Standards/Approvals CE cat II EAC TP TC 019:2011 Information/UIS EN 407:2004 X1XXXX EN 388:2016 4X43B EN 420:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Nylon Size 8, Nitrile Coating
- Tegera TEGERA Black Nylon Size 6, Nitrile Coating
- Tegera TEGERA Black Nylon Size 10, Nitrile Coating
- Tegera TEGERA Black Nylon Size 9, Nitrile Coating
- Tegera TEGERA Black Nylon Size 7, Nitrile Coating
- Tegera 441 Black Nylon Size 11, Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
- Tegera TEGERA Black Nylon Size 12, Nitrile Coating
