Tegera TEGERA Black, Grey Nylon, Spandex Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 126-432
- Mfr. Part No.:
- 728-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR253.00
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR253.00 | MYR21.083 |
*price indicative
- RS Stock No.:
- 126-432
- Mfr. Part No.:
- 728-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Nylon, Spandex | |
| Material | Nylon, Spandex | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Series | TEGERA | |
| Resistance Features | Dry Environment | |
| Safety Standard | CAT II | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Nylon, Spandex | ||
Material Nylon, Spandex | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Series TEGERA | ||
Resistance Features Dry Environment | ||
Safety Standard CAT II | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
- Tegera TEGERA Black Nylon Size 8, Nitrile Coating
- Tegera 873 Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
- Tegera 874 Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves XXL, Nitrile Coating
