Tegera 441 Black, Grey HPPE, Nylon, Spandex Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 124-007
- Mfr. Part No.:
- 441-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR383.89
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR383.89 | MYR63.982 |
*price indicative
- RS Stock No.:
- 124-007
- Mfr. Part No.:
- 441-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | HPPE, Nylon, Spandex | |
| Colour | Black, Grey | |
| Coating | Nitrile | |
| Series | 441 | |
| Safety Standard | EN, EN 407:2004 X1XXXX, EN 420:2003 + A1:2009 | |
| Resistance Features | Cut Protection, Heat Protection | |
| Number of Gloves | 24 | |
| Standards/Approvals | Cat. II TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material HPPE, Nylon, Spandex | ||
Colour Black, Grey | ||
Coating Nitrile | ||
Series 441 | ||
Safety Standard EN, EN 407:2004 X1XXXX, EN 420:2003 + A1:2009 | ||
Resistance Features Cut Protection, Heat Protection | ||
Number of Gloves 24 | ||
Standards/Approvals Cat. II TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Nylon Size 6, Nitrile Coating
- Tegera TEGERA Black Nylon Size 10, Nitrile Coating
- Tegera TEGERA Black Nylon Size 9, Nitrile Coating
- Tegera TEGERA Black Nylon Size 8, Nitrile Coating
- Tegera TEGERA Black Nylon Size 7, Nitrile Coating
- Tegera TEGERA Black Nylon Size 11, Nitrile Coating
- Tegera Infinity 8815 Black CRF Omni Technology Nylon Size 11 Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Work Gloves Polyurethane Coating
