Tegera 56 Grey, White Leather Work Gloves, Size 10

Subtotal (1 pair)*

MYR170.71

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR170.71

*price indicative

RS Stock No.:
123-993
Mfr. Part No.:
56-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Lining Material

Fleece

Material

Leather

Colour

Grey, White

Number of Gloves

12

Resistance Features

Blisters, Contact with Dirt, Grazes, Contact with Cold, Contact with Moisture, Lacerations, Abrasion injuries, Scratch Resistant

Safety Standard

CAT II

Series

56

Mechanical Hazards EN 388

Yes

Standards/Approvals

Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links