Tegera 116 Grey, White Leather Work Gloves, Size 10
- RS Stock No.:
- 118-595
- Mfr. Part No.:
- 116-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR872.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR872.78 | MYR72.732 |
*price indicative
- RS Stock No.:
- 118-595
- Mfr. Part No.:
- 116-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Leather | |
| Lining Material | Unlined | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Assembly | |
| Number of Gloves | 24 | |
| Safety Standard | CAT II | |
| Series | 116 | |
| Standards/Approvals | CE, EAC, EN 388:2016+A1:2018 (2010X), EN ISO 21420:2020, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Leather | ||
Lining Material Unlined | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Assembly | ||
Number of Gloves 24 | ||
Safety Standard CAT II | ||
Series 116 | ||
Standards/Approvals CE, EAC, EN 388:2016+A1:2018 (2010X), EN ISO 21420:2020, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
