Tegera 432 White HPPE, Nylon, Spandex Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 123-931
- Mfr. Part No.:
- 432-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR641.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR641.04 | MYR53.42 |
*price indicative
- RS Stock No.:
- 123-931
- Mfr. Part No.:
- 432-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | HPPE, Nylon, Spandex | |
| Colour | White | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020 | |
| Resistance Features | Cut Protection | |
| Series | 432 | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material HPPE, Nylon, Spandex | ||
Colour White | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020 | ||
Resistance Features Cut Protection | ||
Series 432 | ||
Standards/Approvals CAT II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 432 White HPPE Spandex Work Gloves Polyurethane Coating
- Tegera 432 White HPPE Spandex Work Gloves Polyurethane Coating
- Tegera 432 White HPPE Spandex Work Gloves Polyurethane Coating
- Tegera 432 White HPPE Spandex Work Gloves Polyurethane Coating
- Tegera 432 White HPPE Spandex Work Gloves Polyurethane Coating
- Tegera TEGERA White HPPE Spandex Work Gloves Polyurethane Coating
- Tegera TEGERA Grey HPPE Nylon Spandex Size 10, Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Work Gloves Polyurethane Coating
