Tegera 432 White HPPE, Nylon, Spandex Work Gloves, Size 11, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

MYR641.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR641.04MYR53.42

*price indicative

RS Stock No.:
123-933
Mfr. Part No.:
432-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

11

Material

HPPE, Nylon, Spandex

Colour

White

Resistance Features

Cut Level B

Coating

Polyurethane

Safety Standard

EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020

Number of Gloves

24

Series

432

Standards/Approvals

CAT II

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy