Tegera TEGERA Grey, White HPPE, HPPE, Nylon, Nylon, Spandex, Spandex, Textile Gloves, Size 10, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

MYR641.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR641.04MYR53.42

*price indicative

RS Stock No.:
122-935
Mfr. Part No.:
430-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Gloves

Material

HPPE, HPPE, Nylon, Nylon, Spandex, Spandex, Textile

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Number of Gloves

24

Coating

Polyurethane

Series

TEGERA

Resistance Features

Dry Environment

Safety Standard

EN

Standards/Approvals

CE cat II UKCA cat II EAC TP TC 019:2011 EN 388:2016+A1:2018 4X42B EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy