Tegera 585 Grey, Red Leather Work Gloves, Size 12

Subtotal (1 pair)*

MYR679.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR679.56

*price indicative

RS Stock No.:
122-727
Mfr. Part No.:
585-12
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

12

Lining Material

Kevlar

Material

Leather

Colour

Grey, Red

Mechanical Hazards EN 388

Yes

Number of Gloves

6

Resistance Features

Burn Injuries, Cut Injuries, Heat Injuries

Safety Standard

EN, EN 12477:2001 + A1:2005, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009

Series

585

Standards/Approvals

EN 1149-2:1997, EN 12477:2001+A1:2005, EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy