Tegera TEGERA Split cowhide leather, Leather, Full Grain Goatskin Welding Gloves, Size 8 360mm

Subtotal (1 pack of 12 pairs)*

MYR1,330.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,330.71MYR110.893

*price indicative

RS Stock No.:
118-698
Mfr. Part No.:
118A-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

8

Product Type

Welding Gloves

Material

Split cowhide leather, Leather, Full Grain Goatskin

Overall Length

360mm

Series

TEGERA

Resistance Features

Heat Resistant

Number of Gloves

12

Standards/Approvals

EN ISO 21420:2020, EN 1149-2:1997, EAC, EN 388:2016+A1:2018, UKCA, EN 407:2020, CE, EN 12477:2001+A1:2005

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy