Tegera TEGERA Leather, Full Grain Goatskin, Split cowhide leather Welding Gloves, Size 12 360mm

Subtotal (1 pack of 12 pairs)*

MYR1,355.69

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,355.69MYR112.974

*price indicative

RS Stock No.:
118-695
Mfr. Part No.:
118A-12
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Welding Gloves

Size

12

Material

Leather, Full Grain Goatskin, Split cowhide leather

Overall Length

360mm

Number of Gloves

12

Series

TEGERA

Resistance Features

Heat Resistant

Standards/Approvals

EN 1149-2:1997, EN 388:2016+A1:2018, EN 407:2020, CE, EAC, EN 12477:2001+A1:2005, EN ISO 21420:2020, UKCA

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy