Tegera TEGERA Grey, White HPPE, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 118-652
- Mfr. Part No.:
- 10430-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR725.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR725.21 | MYR60.434 |
*price indicative
- RS Stock No.:
- 118-652
- Mfr. Part No.:
- 10430-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Cut Resistant Gloves | |
| Material | HPPE, Nylon, Polyester, Spandex | |
| Colour | Grey, White | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Series | TEGERA | |
| Safety Standard | Cat II TP TC 019:2011 EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 | |
| Coating | Polyurethane | |
| Standards/Approvals | Compliance Cat. II Cat. II TP TC 019:2011 EN 388:2016+A1:2018 4X42B EN ISO 21420:2020, Cut resistance (EN ISO 13997) TDM:7.9 N | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Cut Resistant Gloves | ||
Material HPPE, Nylon, Polyester, Spandex | ||
Colour Grey, White | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Series TEGERA | ||
Safety Standard Cat II TP TC 019:2011 EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 | ||
Coating Polyurethane | ||
Standards/Approvals Compliance Cat. II Cat. II TP TC 019:2011 EN 388:2016+A1:2018 4X42B EN ISO 21420:2020, Cut resistance (EN ISO 13997) TDM:7.9 N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Grey Nylon Spandex Cut Resistant Gloves Polyurethane Coating
- Tegera TEGERA Grey Nylon Spandex Cut Resistant Gloves Polyurethane Coating
- Tegera TEGERA Grey Nylon Spandex Cut Resistant Gloves Polyurethane Coating
- Tegera TEGERA Grey Nylon Spandex Cut Resistant Gloves Polyurethane Coating
- Tegera TEGERA Grey Nylon Spandex Cut Resistant Gloves Polyurethane Coating
- Tegera 10430 Grey Nylon Spandex Cut Resistant Gloves Polyurethane Coating
- Tegera TEGERA Grey HPPE Nylon Spandex Size 6, Polyurethane Coating
- Tegera OT400E04YP Black Fibreglass Nylon Spandex Work Gloves Polyurethane Coating
