Tegera OT400E04YP Black Fibreglass, HPPE, Nylon, Polyester, Spandex Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

MYR419.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR419.34MYR69.89

*price indicative

RS Stock No.:
124-026
Mfr. Part No.:
455-6
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

6

Material

Fibreglass, HPPE, Nylon, Polyester, Spandex

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Protection

Number of Gloves

12

Series

OT400E04YP

Safety Standard

EN

Coating

Polyurethane

Standards/Approvals

CE cat II UKCA cat II EAC TP TC 019:2011 EN 388:2016+A1:2018 4X42B EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy