Tegera TEGERA Grey, White HPPE, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 118-655
- Mfr. Part No.:
- 10430-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR725.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR725.21 | MYR60.434 |
*price indicative
- RS Stock No.:
- 118-655
- Mfr. Part No.:
- 10430-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Material | HPPE, Nylon, Polyester, Spandex | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TEGERA | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Level B | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Coating | Polyurethane | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Material HPPE, Nylon, Polyester, Spandex | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TEGERA | ||
Number of Gloves 24 | ||
Resistance Features Cut Level B | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Coating Polyurethane | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Grey Nylon Spandex Cut Resistant Gloves Polyurethane Coating
- Tegera TEGERA Grey Nylon Spandex Cut Resistant Gloves Polyurethane Coating
- Tegera TEGERA Grey Nylon Spandex Cut Resistant Gloves Polyurethane Coating
- Tegera TEGERA Grey Nylon Spandex Cut Resistant Gloves Polyurethane Coating
- Tegera TEGERA Grey Nylon Spandex Cut Resistant Gloves Polyurethane Coating
- Tegera 10430 Grey Nylon Spandex Cut Resistant Gloves Polyurethane Coating
- Tegera TEGERA Grey HPPE Nylon Spandex Size 8, Polyurethane Coating
- Tegera 43001 Grey Nylon Size 8, Polyurethane Coating
