Tegera 115 Grey, White Leather Work Gloves, Size 9
- RS Stock No.:
- 118-594
- Mfr. Part No.:
- 115-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR671.52
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR671.52 | MYR55.96 |
*price indicative
- RS Stock No.:
- 118-594
- Mfr. Part No.:
- 115-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Lining Material | Unlined | |
| Colour | Grey, White | |
| Resistance Features | Fine Assembly | |
| Series | 115 | |
| Safety Standard | Cat II TP TC 019:2011, EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Lining Material Unlined | ||
Colour Grey, White | ||
Resistance Features Fine Assembly | ||
Series 115 | ||
Safety Standard Cat II TP TC 019:2011, EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
Number of Gloves 24 | ||
Standards/Approvals CAT II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
