Tegera TEGERA Grey, White Leather Work Gloves, Size 6
- RS Stock No.:
- 118-590
- Mfr. Part No.:
- 115-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR678.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR678.12 | MYR56.51 |
*price indicative
- RS Stock No.:
- 118-590
- Mfr. Part No.:
- 115-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Lining Material | Unlined | |
| Colour | Grey, White | |
| Resistance Features | Fine Assembly | |
| Series | TEGERA | |
| Safety Standard | Cat II TP TC 019:2011 Information, EN ISO 21420:2020, UIS EN 388:2016+A1:2018 | |
| Number of Gloves | 24 | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011 Information/UIS EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Leather | ||
Lining Material Unlined | ||
Colour Grey, White | ||
Resistance Features Fine Assembly | ||
Series TEGERA | ||
Safety Standard Cat II TP TC 019:2011 Information, EN ISO 21420:2020, UIS EN 388:2016+A1:2018 | ||
Number of Gloves 24 | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011 Information/UIS EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
