Tegera Yellow Leather Work Gloves 365mm
- RS Stock No.:
- 116-235
- Mfr. Part No.:
- 19-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR422.36
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR422.36 | MYR70.393 |
*price indicative
- RS Stock No.:
- 116-235
- Mfr. Part No.:
- 19-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Yellow | |
| Overall Length | 365mm | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 6 | |
| Series | TEGERA | |
| Standards/Approvals | EN 388:2016+A1:2018, CE, EN ISO 21420:2020, UKCA, 2144X, EN 12477:2001+A1:2005 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Yellow | ||
Overall Length 365mm | ||
Resistance Features Heat Resistant | ||
Number of Gloves 6 | ||
Series TEGERA | ||
Standards/Approvals EN 388:2016+A1:2018, CE, EN ISO 21420:2020, UKCA, 2144X, EN 12477:2001+A1:2005 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera Yellow Leather Work Gloves 365 mm Heat Resistant
- Tegera Yellow Leather Welding Gloves 350 mm Heat Resistant
- Tegera White, Yellow Leather Work Gloves 360 mm Heat Resistant
- Tegera White Full Grain Goatskin Welding Gloves 350 mm Heat Resistant
- Tegera Yellow Full Grain Goatskin Welding Gloves 350 mm Heat Resistant
- Tegera Leather Full Grain Goatskin Welding Gloves 360 mm Heat Resistant
- Tegera TEGERA Grey Size 11
- Tegera TEGERA Black Size 11
