Tegera White, Yellow Leather Work Gloves 360mm

Subtotal (1 pack of 6 pairs)*

MYR532.36

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR532.36MYR88.727

*price indicative

RS Stock No.:
127-052
Mfr. Part No.:
8-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

10

Material

Leather

Colour

White, Yellow

Overall Length

360mm

Series

TEGERA

Number of Gloves

6

Resistance Features

Heat Resistant

Standards/Approvals

UKCA, EN 12477:2001+A1:2005, EN 388:2016+A1:2018, CE, 2121X, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy