Tegera TEGERA Black, Yellow Leather Work Gloves, Size 11

Subtotal (1 pack of 3 pairs)*

MYR1,445.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,445.26MYR481.753

*price indicative

RS Stock No.:
126-863
Mfr. Part No.:
7776-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Work Gloves

Lining Material

Crf Technology, Fleece, HPPE

Material

Leather

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN, EN 420:2003 + A1:2009, EN 511:2006 121

Resistance Features

Cold Resistant

Series

TEGERA

Number of Gloves

6

Standards/Approvals

Cat. II, EN 388:2016, EN 420:2003 +A1:2009, EN 511:2006 121, TP TC 019:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited Impact reducing glove features a structured design with spandex for flexibility and cut resistance level D. Enhanced with CRF Technology and fleece, the glove provides superior impact protection and comfort. It includes knuckle protec

Perfect fit

High visibility colour

Reinforced index finger

Pre curved fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy