Tegera Black Butyl (Dipping Material) Work Gloves 350mm
- RS Stock No.:
- 115-911
- Mfr. Part No.:
- 16-8
- Manufacturer:
- Tegera
Subtotal (1 pair)*
MYR414.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR414.07 |
*price indicative
- RS Stock No.:
- 115-911
- Mfr. Part No.:
- 16-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Butyl (Dipping Material) | |
| Colour | Black | |
| Overall Length | 350mm | |
| Resistance Features | Chemical Protection, Waterproof | |
| Number of Gloves | 10 | |
| Coating | Butyl | |
| Series | TEGERA | |
| Standards/Approvals | EN ISO 374-1:2016/A1:2018 Type B, CE, EN ISO 374-5:2016, EN 388:2016+A1:2018, 0010X | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Butyl (Dipping Material) | ||
Colour Black | ||
Overall Length 350mm | ||
Resistance Features Chemical Protection, Waterproof | ||
Number of Gloves 10 | ||
Coating Butyl | ||
Series TEGERA | ||
Standards/Approvals EN ISO 374-1:2016/A1:2018 Type B, CE, EN ISO 374-5:2016, EN 388:2016+A1:2018, 0010X | ||
RoHS Status: Exempt
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera Black Butyl (Dipping Material) Work Gloves 350mm
- Tegera White Black Cotton (Back Material), Textile (Cuff Material) Work Gloves 270mm
- Tegera White Blue Cotton (Back Material) Work Gloves 270mm
- Tegera Black Blue Cotton (Back Material), Textile (Cuff Material) Work Gloves 270mm
- Tegera TEGERA Black Leather Work Gloves, Size 8
- Tegera TEGERA Black Size 8
- Tegera TEGERA Black Size 8
- Tegera TEGERA Black Size 8
