Tegera TEGERA Black, Grey Synthetic Leather Work Gloves, Size 8
- RS Stock No.:
- 124-118
- Mfr. Part No.:
- 577-8
- Manufacturer:
- Tegera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-118
- Mfr. Part No.:
- 577-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Grey | |
| Number of Gloves | 12 | |
| Resistance Features | Scratch Resistant, Abrasion injuries, Lacerations, Grazes, Cut Injuries, Blisters, Contact with Moisture, Chrome Allergy, Contact with Cold | |
| Series | TEGERA | |
| Safety Standard | CAT II | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Grey | ||
Number of Gloves 12 | ||
Resistance Features Scratch Resistant, Abrasion injuries, Lacerations, Grazes, Cut Injuries, Blisters, Contact with Moisture, Chrome Allergy, Contact with Cold | ||
Series TEGERA | ||
Safety Standard CAT II | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera TEGERA Black Size 8
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera TEGERA Black Size 10
- Tegera TEGERA Black Size 9
- Tegera TEGERA Black Size 7
- Tegera TEGERA Black Size 6
- Tegera TEGERA Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera PRO 9120 Black Yellow Synthetic Leather Work Gloves, Size 8
