Tegera White, Blue, Black Cotton (Back Material), Textile (Cuff Material) Work Gloves 270mm

Subtotal (1 pack of 12 pairs)*

MYR650.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR650.99MYR54.249

*price indicative

RS Stock No.:
115-172
Mfr. Part No.:
13-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

8

Product Type

Work Gloves

Material

Cotton (Back Material), Textile (Cuff Material)

Colour

White, Blue, Black

Overall Length

270mm

Series

TEGERA

Resistance Features

Dry Environment

Number of Gloves

12

Standards/Approvals

CE, UKCA, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy