Tegera Blue, Black, White Textile (Cuff Material), Cotton (Back Material) Work Gloves 270mm
- RS Stock No.:
- 116-055
- Mfr. Part No.:
- 13-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR650.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR650.99 | MYR54.249 |
*price indicative
- RS Stock No.:
- 116-055
- Mfr. Part No.:
- 13-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Textile (Cuff Material), Cotton (Back Material) | |
| Colour | Blue, Black, White | |
| Overall Length | 270mm | |
| Series | TEGERA | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE, EN ISO 21420:2020, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Textile (Cuff Material), Cotton (Back Material) | ||
Colour Blue, Black, White | ||
Overall Length 270mm | ||
Series TEGERA | ||
Resistance Features Dry Environment | ||
Number of Gloves 12 | ||
Standards/Approvals CE, EN ISO 21420:2020, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera White Black Cotton (Back Material), Textile (Cuff Material) Work Gloves 270mm
- Tegera Black Blue Cotton (Back Material), Textile (Cuff Material) Work Gloves 270mm
- Tegera Blue White Cotton (Back Material), Textile (Cuff Material) Work Gloves 295mm
- Tegera White Blue Cotton (Back Material) Work Gloves 270mm
- Tegera White Black Cotton (Back Material) Work Gloves 270mm
- Tegera TEGERA Black White Back Material Cotton Size 7
- Tegera TEGERA Black HPPE Nylon Polyester Spandex Size 10,
- Tegera TEGERA Black White Back Material Cotton Size 9
