Tegera TEGERA Beige, Black Leather Work Gloves, Size 8

Subtotal (1 pack of 6 pairs)*

MYR441.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR441.97MYR73.662

*price indicative

RS Stock No.:
115-533
Mfr. Part No.:
203-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

8

Material

Leather

Lining Material

Fleece

Colour

Beige, Black

EN 388 Puncture

Yes

Safety Standard

Cat I

Resistance Features

Lacerations, Contact with Cold, Contact with Dirt, Blisters, Grazes, Scratch Resistant, Abrasion injuries

Number of Gloves

12

Series

TEGERA

Standards/Approvals

Cat. II TP TC 019:2011 NA, EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy