Tegera TEGERA Beige, Black Leather Work Gloves, Size 12
- RS Stock No.:
- 115-532
- Mfr. Part No.:
- 203-12
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR441.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR441.97 | MYR73.662 |
*price indicative
- RS Stock No.:
- 115-532
- Mfr. Part No.:
- 203-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Leather | |
| Lining Material | Fleece | |
| Colour | Beige, Black | |
| Safety Standard | CAT II | |
| Resistance Features | Contact with Cold, Contact with Dirt, Blisters, Grazes, Scratch Resistant, Abrasion injuries, Lacerations | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Leather | ||
Lining Material Fleece | ||
Colour Beige, Black | ||
Safety Standard CAT II | ||
Resistance Features Contact with Cold, Contact with Dirt, Blisters, Grazes, Scratch Resistant, Abrasion injuries, Lacerations | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
