Tegera TEGERA Beige, Blue Cotton, Leather Work Gloves, Size 8
- RS Stock No.:
- 118-676
- Mfr. Part No.:
- 106-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR306.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR306.35 | MYR51.058 |
*price indicative
- RS Stock No.:
- 118-676
- Mfr. Part No.:
- 106-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Cotton, Leather | |
| Lining Material | Jersey | |
| Colour | Beige, Blue | |
| Mechanical Hazards EN 388 | Yes | |
| Series | TEGERA | |
| Number of Gloves | 6 | |
| Safety Standard | CAT II | |
| Resistance Features | Abrasion injuries, Scratch Resistant, Lacerations, Blisters, Contact with Dirt, Grazes | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020, TP TC 019:2011 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Cotton, Leather | ||
Lining Material Jersey | ||
Colour Beige, Blue | ||
Mechanical Hazards EN 388 Yes | ||
Series TEGERA | ||
Number of Gloves 6 | ||
Safety Standard CAT II | ||
Resistance Features Abrasion injuries, Scratch Resistant, Lacerations, Blisters, Contact with Dirt, Grazes | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020, TP TC 019:2011 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Beige Leather Work Gloves, Size 8
- Tegera TEGERA Beige Leather Work Gloves, Size 14
- Tegera TEGERA Beige Leather Work Gloves, Size 7
- Tegera TEGERA Beige Leather Work Gloves, Size 10
- Tegera TEGERA Beige Leather Work Gloves, Size 11
- Tegera TEGERA Beige Leather Work Gloves, Size 9
- Tegera TEGERA Beige Leather Work Gloves, Size 12
- Tegera TEGERA Beige Size 8
