Tegera Green Nitrile Work Gloves, Size 8
- RS Stock No.:
- 115-205
- Mfr. Part No.:
- 18601-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR386.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR386.46 | MYR32.205 |
*price indicative
- RS Stock No.:
- 115-205
- Mfr. Part No.:
- 18601-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Green | |
| Number of Gloves | 24 | |
| Safety Standard | EN ISO 21420:2020, EN ISO 374-5:2016 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE 0589, EAC, UKCA 0120 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Green | ||
Number of Gloves 24 | ||
Safety Standard EN ISO 21420:2020, EN ISO 374-5:2016 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE 0589, EAC, UKCA 0120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera Green Nitrile Work Gloves, Size 8
- Tegera Green Nitrile Work Gloves, Size 9
- Tegera 18601 Green Nitrile Work Gloves, Size 11
- Tegera 47A Green Nitrile Work Gloves, Size 8
- Tegera Green Nitrile Work Gloves, Size 11
- Tegera Green Nitrile Work Gloves, Size 10
- Tegera Green Nitrile Work Gloves, Size 7
- Tegera 186 Green Nitrile Work Gloves Nitrile Coating
