D-Link Nuclias Connect AX1800 Wi-Fi 6 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11 ax
- RS Stock No.:
- 249-9089
- Distrelec Article No.:
- 302-57-987
- Mfr. Part No.:
- DAP-X2810
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR2,047.24
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,047.24 |
*price indicative
- RS Stock No.:
- 249-9089
- Distrelec Article No.:
- 302-57-987
- Mfr. Part No.:
- DAP-X2810
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11Ax/Ac/N/G/B/A | |
| Wi-Fi Standard | IEEE 802.11 ax | |
| Supported Frequency Bands | 5.85GHz | |
| Wireless Data Rate | 1800Mbps | |
| Wi-Fi Band | 2.4GHz, 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WEP, WPA2, WPA, WPA3 | |
| Depth | 170mm | |
| Weight | 477.4g | |
| Standards/Approvals | IEEE 802.11a/b/g/n/ac/ax, IEEE 802.3at PoE, IEEE 802.3u/ab, IEEE 802.3az Energy-Efficient Ethernet (EEE) | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11Ax/Ac/N/G/B/A | ||
Wi-Fi Standard IEEE 802.11 ax | ||
Supported Frequency Bands 5.85GHz | ||
Wireless Data Rate 1800Mbps | ||
Wi-Fi Band 2.4GHz, 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WEP, WPA2, WPA, WPA3 | ||
Depth 170mm | ||
Weight 477.4g | ||
Standards/Approvals IEEE 802.11a/b/g/n/ac/ax, IEEE 802.3at PoE, IEEE 802.3u/ab, IEEE 802.3az Energy-Efficient Ethernet (EEE) | ||
- COO (Country of Origin):
- TW
The D-Link Wi-Fi 6 Dual-Band PoE Access Point provides businesses of all sized with unbeatable speeds, significantly increased capacity and interference-free coverage, combined with centralised management by Nuclias Connect, easy to manage with D-Links free centralised management software based solution, Nuclias Connect Wi-Fi 6 delivers greater network efficiency and lower latency, with nearly four times the capacity of previous Wi-Fi standards, MU-MIMO slices through congestion, reducing wait time for all users.
Superior throughput with dual-band Wi-Fi offers high transfer speeds
Coverage is shared more efficiently over more users with Airtime Fairness
Band Steering intelligently manages users, pushing them onto the higher radio frequency when possible
Gigabit LAN port offers high-speed connection to your wired network, eliminating bottlenecks at the AP
Support for power of Ethernet 802.3at means fewer wires, for cleaner and easier deployment
Stay secure with the latest WPA3 personal and enterprise wireless encryption
Supports multiple AP modes to ensure performance optimisation based on your networks needs
Related links
- D-Link Nuclias Connect AX3000 Wi-Fi 6 Dual-Band PoE Access Point 2 Port Wireless Access Point 2500Mbps
- D-Link Nuclias Connect Wireless AC1200 Wave 2 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link DBA -X1230P Nuclias AX1800 Wi-Fi 6 Cloud-Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ax
- D-Link Nuclias AX3600 Wi-Fi 6 Cloud-Managed Access Point 2 Port Wireless Access Point 2500Mbps
- D-Link Wireless AC2300 Wave 2 Dual-Band PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Wireless AC1200 Wave 2 In-Wall PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Wireless AC1200 Wave 2 Dual-Band Outdoor PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Connect Industrial AC1200 Wave 2 Outdoor Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
