D-Link Wireless AC1200 Wave 2 Dual-Band Outdoor PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- RS Stock No.:
- 254-9986
- Distrelec Article No.:
- 301-85-165
- Mfr. Part No.:
- DAP-3666
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR3,691.47
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,691.47 |
*price indicative
- RS Stock No.:
- 254-9986
- Distrelec Article No.:
- 301-85-165
- Mfr. Part No.:
- DAP-3666
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11Ac/N/G/B/A | |
| Wi-Fi Standard | IEEE 802.11 ac | |
| Wireless Data Rate | 1200Mbps | |
| Wi-Fi Band | 2.4GHz, 5GHz | |
| Number of LAN Ports | 2 | |
| Security Protocols | WEP, WPA2, WPA | |
| Depth | 277mm | |
| Weight | 981g | |
| Standards/Approvals | Wi-Fi CERTIFIED Passpoint (complies with Hotspot 2.0), IEEE 802.11ac Wave 2, IP68 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11Ac/N/G/B/A | ||
Wi-Fi Standard IEEE 802.11 ac | ||
Wireless Data Rate 1200Mbps | ||
Wi-Fi Band 2.4GHz, 5GHz | ||
Number of LAN Ports 2 | ||
Security Protocols WEP, WPA2, WPA | ||
Depth 277mm | ||
Weight 981g | ||
Standards/Approvals Wi-Fi CERTIFIED Passpoint (complies with Hotspot 2.0), IEEE 802.11ac Wave 2, IP68 | ||
- COO (Country of Origin):
- CN
The D-Link Wireless AC1200 Wave 2 Dual-Band Outdoor PoE is an Access Point which is IP68-compliant and designed to operate in harsh outdoor environments and temperatures ranging from -30 up to 60˚C.
Gigabit LAN port
Wi-Fi CERTIFIED Passpoint
Related links
- D-Link Wireless AC1200 Wave 2 In-Wall PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Connect Wireless AC1200 Wave 2 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Wireless AC2300 Wave 2 Dual-Band PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Connect AX3000 Wi-Fi 6 Dual-Band PoE Access Point 2 Port Wireless Access Point 2500Mbps
- D-Link Wireless AC1200 Dual-Band Unified Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link DIS-2650AP Nuclias Connect Industrial AC1200 Wave 2 Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Connect Industrial AC1200 Wave 2 Outdoor Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Connect AX1800 Wi-Fi 6 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11 ax
