D-Link Wireless AC2300 Wave 2 Dual-Band PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- RS Stock No.:
- 254-9985
- Distrelec Article No.:
- 301-98-432
- Mfr. Part No.:
- DAP-2682
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR2,416.24
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,416.24 |
*price indicative
- RS Stock No.:
- 254-9985
- Distrelec Article No.:
- 301-98-432
- Mfr. Part No.:
- DAP-2682
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11Ac/N/G/B/A | |
| Wi-Fi Standard | IEEE 802.11 ac | |
| Wi-Fi Band | 2.4GHz, 5GHz | |
| Wireless Data Rate | 2300Mbps | |
| Number of LAN Ports | 2 | |
| Security Protocols | WPA3, WPA, WEP, WPA2 | |
| Weight | 551.6g | |
| Depth | 190mm | |
| Standards/Approvals | IEEE 802.3af Power over Ethernet, IEEE 802.3u/ab, IEEE 802.3az Energy Efficient Ethernet (EEE), IEEE 802.11a/b/g/n/ac | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11Ac/N/G/B/A | ||
Wi-Fi Standard IEEE 802.11 ac | ||
Wi-Fi Band 2.4GHz, 5GHz | ||
Wireless Data Rate 2300Mbps | ||
Number of LAN Ports 2 | ||
Security Protocols WPA3, WPA, WEP, WPA2 | ||
Weight 551.6g | ||
Depth 190mm | ||
Standards/Approvals IEEE 802.3af Power over Ethernet, IEEE 802.3u/ab, IEEE 802.3az Energy Efficient Ethernet (EEE), IEEE 802.11a/b/g/n/ac | ||
- COO (Country of Origin):
- CN
The D-Link Wireless AC2300 Wave 2 Dual-Band PoE is a Access Point which has the power of 802.11ac Wave 2 technology and experience wireless speeds of up to 2300 Mbps, perfect for high-demand business applications.
Band steering
Gigabit LAN port
MU-MIMO with beamforming
Related links
- D-Link Wireless AC1200 Wave 2 Dual-Band Outdoor PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Connect Wireless AC1200 Wave 2 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Connect AX3000 Wi-Fi 6 Dual-Band PoE Access Point 2 Port Wireless Access Point 2500Mbps
- D-Link Wireless AC1200 Wave 2 In-Wall PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Connect AX1800 Wi-Fi 6 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11 ax
- D-Link Wireless AC1200 Dual-Band Unified Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1900 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Wireless N Range Extender 1 Port Wireless Access Point 300Mbps
