D-Link Nuclias AX3600 Wi-Fi 6 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ax, 2500Mbps
- RS Stock No.:
- 254-9998
- Distrelec Article No.:
- 301-85-169
- Mfr. Part No.:
- DBA-X2830P
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR4,519.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,519.91 |
*price indicative
- RS Stock No.:
- 254-9998
- Distrelec Article No.:
- 301-85-169
- Mfr. Part No.:
- DBA-X2830P
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11Ax/Ac/N/G/B/A | |
| Network Speed | 2500Mbps | |
| Wi-Fi Standard | IEEE 802.11 ax | |
| Wi-Fi Band | 2.4GHz, 5GHz | |
| Wireless Data Rate | 3600Mbps | |
| Supported Frequency Bands | 2GHz | |
| Number of LAN Ports | 2 | |
| Security Protocols | WPA3, WPA, WPA2 | |
| Standards/Approvals | UL-2043, IEEE 802.3x Flow Control, IEEE 802.11a/b/n/g/ac/ax, IEEE 802.3at Power over Ethernet (PoE), IEEE 802.3az Energy-Efficient Ethernet (EEE), IC Class B, FCC Class B, IEEE 802.3i/u/ab, CE Class B | |
| Weight | 935g | |
| Depth | 224.5mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11Ax/Ac/N/G/B/A | ||
Network Speed 2500Mbps | ||
Wi-Fi Standard IEEE 802.11 ax | ||
Wi-Fi Band 2.4GHz, 5GHz | ||
Wireless Data Rate 3600Mbps | ||
Supported Frequency Bands 2GHz | ||
Number of LAN Ports 2 | ||
Security Protocols WPA3, WPA, WPA2 | ||
Standards/Approvals UL-2043, IEEE 802.3x Flow Control, IEEE 802.11a/b/n/g/ac/ax, IEEE 802.3at Power over Ethernet (PoE), IEEE 802.3az Energy-Efficient Ethernet (EEE), IC Class B, FCC Class B, IEEE 802.3i/u/ab, CE Class B | ||
Weight 935g | ||
Depth 224.5mm | ||
- COO (Country of Origin):
- TW
The D-Link Nuclias Cloud-Managed AX3600 and AX1800 Access Points are access points are on hand to provide unbeatable speeds, greatly increased capacity and interference-free coverage throughout businesses.
Centralized cloud-based management
Dual-band Wi-Fi
Related links
- D-Link DBA -X1230P Nuclias AX1800 Wi-Fi 6 Cloud-Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ax
- D-Link Nuclias Connect AX3000 Wi-Fi 6 Dual-Band PoE Access Point 2 Port Wireless Access Point 2500Mbps
- D-Link Nuclias Wireless AC2600 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1300 Wave 2 Cloud-Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1900 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1300 Wave 2 Outdoor Cloud‑Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Connect AX1800 Wi-Fi 6 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11 ax
- D-Link DBA-3620P Nuclias Wireless AC1300 Wave 2 Outdoor Cloud‑Managed Access Point 1 Port Wireless Access Point, IEEE
