D-Link DBA-3620P Nuclias Wireless AC1300 Wave 2 Outdoor Cloud‑Managed Access Point 1 Port Wireless Access Point, IEEE
- RS Stock No.:
- 254-9992
- Distrelec Article No.:
- 302-57-988
- Mfr. Part No.:
- DBA-3620P
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR3,088.61
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,088.61 |
*price indicative
- RS Stock No.:
- 254-9992
- Distrelec Article No.:
- 302-57-988
- Mfr. Part No.:
- DBA-3620P
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11Ac/N/G/B/A | |
| Wi-Fi Standard | IEEE 802.11 ac | |
| Wireless Data Rate | 1300Mbps | |
| Wi-Fi Band | 2.4GHz, 5GHz | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA, WPA2 | |
| Standards/Approvals | IEEE 802.3i/u/ab, IEEE 802.3az, IEEE 802.3x, IEEE 802.11a/b/n/g/ac Wave 2, IEEE 802.3af | |
| Weight | 822g | |
| Depth | 291.9mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11Ac/N/G/B/A | ||
Wi-Fi Standard IEEE 802.11 ac | ||
Wireless Data Rate 1300Mbps | ||
Wi-Fi Band 2.4GHz, 5GHz | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA, WPA2 | ||
Standards/Approvals IEEE 802.3i/u/ab, IEEE 802.3az, IEEE 802.3x, IEEE 802.11a/b/n/g/ac Wave 2, IEEE 802.3af | ||
Weight 822g | ||
Depth 291.9mm | ||
- COO (Country of Origin):
- TW
The D-Link Wireless AC1300 Wave 2 Outdoor Cloud‑Managed Access Points is an extensive range of management functions can be performed centrally and hassle-free, through the Nuclias cloud management platform.
Temperature range of -40 to 50 °C
Up to 1.3 Gbps combined throughput
Related links
- D-Link Nuclias Wireless AC1300 Wave 2 Outdoor Cloud‑Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1300 Wave 2 Cloud-Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC2600 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1900 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link DBA -X1230P Nuclias AX1800 Wi-Fi 6 Cloud-Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ax
- D-Link Nuclias AX3600 Wi-Fi 6 Cloud-Managed Access Point 2 Port Wireless Access Point 2500Mbps
- D-Link Nuclias Connect Industrial AC1200 Wave 2 Outdoor Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link DIS-2650AP Nuclias Connect Industrial AC1200 Wave 2 Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
